Reference Only
204507-1
D-Sub MIL Spec Connectors 204507-1
Datasheet
204507-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Male | |
| Number of Positions | 62 Position | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Shell Size | 4 | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
Documents
Datasheet
1,666In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.39 | $26.39 | |
| $21.99 | $219.90 | |
| $21.77 | $326.55 | |
| $19.66 | $1,966.00 | |
| $18.13 | $5,439.00 | |
| $17.95 | $8,975.00 | |
| $17.21 | $17,210.00 | |
| $16.42 | $82,100.00 |
Need more?
Sign in to add projects and notes