Reference Only
204503-1
D-Sub MIL Spec Connectors AMPLI,ASSY,PLUG,STD
Datasheet
204503-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Shell Size | 2 | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 204503-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
Documents
Datasheet
775In Stock
1,642 expected on from 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.05 | $17.05 | |
| $16.88 | $50.64 | |
| $16.72 | $83.60 | |
| $16.55 | $165.50 | |
| $15.35 | $230.25 | |
| $15.20 | $380.00 | |
| $15.05 | $752.50 | |
| $14.35 | $14,350.00 |
Need more?
Sign in to add projects and notes