Reference Only
204502-1
D-Sub MIL Spec Connectors 204502-1
Datasheet
204502-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 26 Position | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Shell Size | 2 | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 204502-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
Documents
Datasheet
2,881In Stock
2,500 expected 22-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.62 | $13.62 | |
| $13.48 | $67.40 | |
| $13.35 | $133.50 | |
| $13.04 | $326.00 | |
| $12.72 | $636.00 | |
| $12.51 | $1,251.00 | |
| $12.26 | $3,065.00 | |
| $11.95 | $5,975.00 |
Need more?
Sign in to add projects and notes