Reference Only
204500-1
D-Sub MIL Spec Connectors 204500-1
Datasheet
204500-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Shell Size | 1 | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 204500-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
Documents
Datasheet
169In Stock
1,000 expected on from 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.37 | $9.37 |
Need more?
My Notes
Sign into see notes.