Reference Only
204370-2
Circular MIL Spec Contacts D-SUB PIN 22-28AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Size | 22 | |
| Contact Type | Pin & Socket | |
| MIL Type | MIL-DTL-39029 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Series | 90 | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | AMPLIMITE | |
| Wire Gauge | 28 AWG - 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
1,517In Stock
100,000 expected on from 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.421 | $5.05 | |
| $0.417 | $10.42 | |
| $0.413 | $20.65 | |
| $0.409 | $40.90 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools SIZE 22 CONTACT TOOL insertion/extraction

Crimpers / Crimping Tools SKT POSITIONER
Sign in to add projects and notes