Reference Only

2042274-2

Power to the Board 2P PIN POWER BUS BAR VERT RAPID LOCK BLK

Manufacturer:

Mfr Part:
2042274-2

TTI Part:
2042274-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating40 A
Voltage Rating500 V
Number of Positions2 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch7.8 mm
PackagingReel
TradenameELCON
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleVertical
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 150)
Quantity Unit PriceExt. Price
$3.84$1,728.00
$3.46$18,684.00
$3.42$35,397.00
Need more?

My Notes

Sign into see notes.