Reference Only

2042088-1

High Speed / Modular Connectors Z-PACK SLIM UHD HIGH SPD 12C 8R VERT PLUG

Manufacturer:

Mfr Part:
2042088-1

TTI Part:
2042088-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions192 Position
Number of Rows8 Row
Pitch1.45 mm
Termination StylePress Fit
Contact PlatingGold
SeriesZ-PACK Slim
PackagingTray
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$13.92$1,252.80
$13.77$2,478.60
$13.63$3,680.10
$13.48$7,279.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.