Reference Only
2041517-1
USB Connectors USB B MINI 2.0 VRT RECPT 1PORT
Datasheet
2041517-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | Mini USB Type B Connectors | |
| Gender | Receptacle (Female) | |
| Packaging | Reel | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $13,440.00 | |
| $1.08 | $38,880.00 | |
| $1.07 | $64,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes