Reference Only

2040594-1

Automotive Connectors SEAL CAP HSG 2P, AMPSEAL16 SEA

Manufacturer:

Mfr Part:
2040594-1

TTI Part:
2040594-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
PackagingEach
Contact GenderWithout Pin Contacts
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # AliasesAS16-ST-14-02

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.14$107.00
$2.12$212.00
$2.08$520.00
$2.04$1,020.00
$1.96$1,568.00
$1.81$2,896.00
$1.79$5,728.00
Need more?

My Notes

Sign into see notes.