Reference Only
2040305-1
USB Connectors STD IND USB A KIT 4P PLUG BULK PK 1ROW
Datasheet
2040305-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Plug (Male) | |
| Standard | USB 2.0 | |
| Termination Style | Solder | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Mounting Style | Cable Mount | |
| Packaging | Kit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.37 | $53.70 | |
| $4.79 | $239.50 | |
| $4.57 | $457.00 | |
| $4.07 | $2,035.00 | |
| $3.89 | $3,890.00 | |
| $3.84 | $7,680.00 | |
| $3.79 | $15,160.00 | |
| $3.75 | $30,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes