Reference Only
203618-1
Rack & Panel Connectors MALE J.S. ASSY. - SH
Datasheet
203618-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Screw | |
| Series | M | |
| Packaging | Kit | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.53 | $1,653.00 | |
| $15.69 | $3,138.00 | |
| $15.53 | $4,659.00 | |
| $15.26 | $7,630.00 | |
| $15.11 | $15,110.00 | |
| $14.96 | $22,440.00 |
Need more?
Sign in to add projects and notes