Reference Only
203540-1
Rack & Panel Connectors GROUNDING CONN14 POS
Datasheet
203540-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 14 Position | |
| Mounting Style | Panel | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Series | M | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 350 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.06 | $16,121.00 | |
| $45.60 | $47,880.00 |
Need more?
Sign in to add projects and notes