Reference Only
2035366-1
Automotive Connectors Backshell AS16 2P 90deg NC08 LP Plug
Datasheet
2035366-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Material | Plastic | |
| Color | Black | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Each | |
| Accessory Type | Backshell | |
| Gender | Plug (Male) | |
| Number of Positions | 2 Position | |
| Product Type | Automotive Connectors | |
| Series | AMPSEAL 16 | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Part # Aliases | AS16-ST-62-02-90-NC08 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.99 | $3,495.00 | |
| $6.44 | $12,880.00 | |
| $5.97 | $29,850.00 |
Need more?
Sign in to add projects and notes