Reference Only

2035360-1

Automotive Connectors 1X4 GENERATION Y ASSY KEY A

Manufacturer:

Mfr Part:
2035360-1

TTI Part:
2035360-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesGeneration Y
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height13.5 mm
Housing MaterialPolyamide (PA)
Length20.2 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
Row Spacing6 mm
SubcategoryAutomotive Connectors
Width13.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

56,329In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 17 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.304$5.16
Need more?

My Notes

Sign into see notes.