Reference Only
2031973-1
Crimpers / Crimping Tools SDE UMNL 1.0-3.3mm2 ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Hand Crimp Tool | |
| For Use With | 18 WG to 12 AWG Assemblies | |
| Description/Function | SDE UMNL 1.0-3.3mm2 ASSY | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8207909900 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $377.89 | $1,889.45 | |
| $355.66 | $3,556.60 | |
| $333.43 | $8,335.75 | |
| $313.65 | $15,682.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes