Reference Only

2029265-8

Power to the Board 8P VRT HDR W/PGS GLOW WIRE

Manufacturer:

Mfr Part:
2029265-8

TTI Part:
2029265-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating9 A
Voltage Rating600 VAC
Number of Positions8 Position
Mounting StyleThrough Hole
Termination StyleSolder
Pitch4.2 mm
SeriesVAL-U-LOK
PackagingTray
TradenameVAL-U-LOK
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows2 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,550 / Multiples: 2,550)
Quantity Unit PriceExt. Price
$0.58$1,479.00
$0.57$2,907.00
$0.564$5,752.80
$0.559$14,254.50
$0.54$27,540.00
Need more?

My Notes

Sign into see notes.