Reference Only

2029150-4

Power to the Board R/A HDR 3P W/PEG 94-V2

Manufacturer:

Mfr Part:
2029150-4

TTI Part:
2029150-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating9 A
Voltage Rating600 V
Number of Positions4 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch4.2 mm
Maximum Operating Temperature+ 105 C
ProductHeaders
SeriesVAL-U-LOK
PackagingEach
TradenameVAL-U-LOK
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 22,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.377$8,482.50
$0.354$15,930.00
$0.35$23,625.00
Need more?
Sign in to add projects and notes