Reference Only

2029056-3

Pin & Socket Connectors VERT HDR 3P W/PEG 94-V0

Manufacturer:

Mfr Part:
2029056-3

TTI Part:
2029056-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions3 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch4.2 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Housing MaterialNylon
Contact MaterialBrass
Contact PlatingTin
Voltage Rating600 V
Current Rating9 A
SeriesVAL-U-LOK
PackagingTray
TradenameVAL-U-LOK
Flammability RatingUL 94 V-0
Housing ColorNatural
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.34$5,100.00
$0.325$9,750.00
$0.321$19,260.00
Need more?
Sign in to add projects and notes