Reference Only
202800-1
Rack & Panel Connectors RECEPT ASSY 160 POSN
Datasheet
202800-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 160 Position | |
| Mounting Style | Free Hanging, Panel | |
| Series | M | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $180.29 | $180.29 | |
| $177.92 | $355.84 | |
| $176.16 | $528.48 | |
| $174.42 | $872.10 | |
| $172.69 | $1,726.90 | |
| $170.98 | $4,274.50 | |
| $155.44 | $7,772.00 |
Need more?
Sign in to add projects and notes