Reference Only
2027395-5
General Purpose Relays T9VV1K15-12S RELAY SPC TO 50A
Datasheet
T9VV1K15-12S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 40 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 64 Ohms | |
| Coil Current | 188 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 32.51 mm | |
| Width | 27.43 mm | |
| Height | 24.2 mm | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | T9VV1K15-12S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.86 | $243.00 | |
| $4.81 | $481.00 | |
| $4.77 | $715.50 | |
| $4.72 | $1,180.00 | |
| $4.67 | $2,335.00 | |
| $4.63 | $4,630.00 | |
| $3.57 | $8,925.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.