Reference Only
2027395-1
General Purpose Relays T9SV1K15-12
Datasheet
T9SV1K15-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 35 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 64 Ohms | |
| Coil Current | 188 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 32.5 mm | |
| Width | 27.4 mm | |
| Height | 20.4 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | T9SV1K15-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.77 | $2,385.00 | |
| $3.92 | $9,800.00 | |
| $3.30 | $33,000.00 | |
| $3.01 | $75,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.