Reference Only

2027037-1

Switch Bezels / Switch Caps 84-004=W67 TOG GUARD

Manufacturer:

Mfr Part:
84-004

TTI Part:
2027037-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeSafety Guard
For Use WithToggle Switches
PackagingEach
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # Aliases84-004

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

216In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$1.79$42.96
$1.76$84.48
$1.64$432.96
$1.43$720.72
$1.41$1,353.60
$1.24$2,380.80
$1.13$3,254.40
$1.11$8,338.32
Need more?

My Notes

Sign into see notes.