Reference Only
202417-1
Standard Circular Contacts SKT CONT ASSY TYPE I
Datasheet
202417-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 23 A | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | Multimate Type I | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Multimate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
4,098In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.44 | $32.44 | |
| $27.91 | $83.73 | |
| $25.48 | $254.80 | |
| $25.23 | $378.45 | |
| $24.42 | $610.50 | |
| $23.59 | $1,179.50 | |
| $22.80 | $2,280.00 | |
| $22.54 | $6,762.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE
My Notes
Sign into see notes.