Reference Only
2022103-1
Relay Sockets & Hardware SOCKET RELAY
Datasheet
RT17017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Clip | |
| Associated Relay Series | RT | |
| Number of Poles | 1 Pole | |
| Mounting Style | Clip | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.446 | $446.00 | |
| $0.441 | $882.00 | |
| $0.361 | $1,083.00 | |
| $0.304 | $1,520.00 | |
| $0.301 | $4,515.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
690 available now at ttieurope.com
Sign in to add projects and notes