Reference Only
202174-5
Rack & Panel Connectors CNTR FASTENR GUIDESKTASSY 104P
Datasheet
202174-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 104 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Screw | |
| Series | M | |
| Packaging | Kit | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 7318190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,247In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.96 | $11.96 | |
| $11.83 | $59.15 | |
| $11.00 | $110.00 | |
| $10.67 | $213.40 | |
| $9.35 | $935.00 | |
| $8.45 | $1,690.00 | |
| $8.25 | $16,500.00 | |
| $8.16 | $24,480.00 |
Need more?
Sign in to add projects and notes