Reference Only
202173-8
Rack & Panel Connectors GUIDE PIN ASSY
Datasheet
202173-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Series | M | |
| Packaging | Kit | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
378In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.78 | $18.78 | |
| $16.98 | $33.96 | |
| $14.67 | $58.68 | |
| $14.52 | $145.20 | |
| $14.38 | $287.60 | |
| $14.24 | $712.00 | |
| $14.10 | $2,820.00 |
Need more?
My Notes
Sign into see notes.