Reference Only
202169-1
Rack & Panel Connectors M-SERIES HALF SHIELD
Datasheet
202169-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Mounting Style | PCB | |
| Termination Style | Crimp | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Series | M | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,171In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.70 | $63.70 | |
| $63.06 | $189.18 | |
| $62.42 | $312.10 | |
| $61.80 | $618.00 | |
| $61.17 | $917.55 | |
| $60.56 | $1,514.00 | |
| $59.95 | $2,997.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.