Reference Only
202119-2
Rack & Panel Connectors PIN HOOD
Datasheet
202119-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Series | M | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
402In Stock
700 expected on from 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.32 | $22.32 | |
| $22.09 | $66.27 | |
| $17.56 | $87.80 | |
| $17.36 | $173.60 | |
| $17.02 | $425.50 | |
| $16.68 | $834.00 |
Need more?
Sign in to add projects and notes