Reference Only

201846-5

Rack & Panel Connectors STRAIN RELIEF 34 POS BRACKET

Manufacturer:

Mfr Part:
201846-5

TTI Part:
201846-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductConnectors
Number of Positions24 Position
Mounting StylePanel
SeriesM
PackagingEach
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameM SERIES/V.35

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$35.53$7,106.00
$35.18$35,180.00
Need more?
Sign in to add projects and notes