Reference Only
201827-1
Rack & Panel Connectors M SERIES JKSCREW
Datasheet
201827-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 24 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Crimp | |
| Contact Material | Zinc Alloy | |
| Contact Plating | Clear Chromate | |
| Series | M | |
| Packaging | Kit | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
198In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.53 | $9.53 | |
| $8.77 | $43.85 | |
| $7.95 | $795.00 | |
| $7.85 | $1,962.50 | |
| $7.10 | $3,550.00 | |
| $7.03 | $7,030.00 | |
| $6.96 | $13,920.00 | |
| $6.89 | $20,670.00 |
Need more?
Sign in to add projects and notes