Reference Only
201692-6
Rack & Panel Connectors CNTR FASTENER PLUG BLOCK 104P
Datasheet
201692-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Crimp | |
| Series | M | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $314.76 | $314.76 | |
| $311.64 | $623.28 | |
| $308.55 | $925.65 | |
| $305.50 | $1,527.50 | |
| $239.32 | $2,393.20 | |
| $214.50 | $4,290.00 |
Need more?
Sign in to add projects and notes