Reference Only
201692-4
Rack & Panel Connectors PLUG 104P
Datasheet
201692-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 104 Position | |
| Mounting Style | Free Hanging, Panel | |
| Termination Style | Crimp | |
| Series | M | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
87In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $141.67 | $141.67 | |
| $131.89 | $659.45 | |
| $119.74 | $1,197.40 | |
| $114.60 | $2,292.00 | |
| $106.90 | $5,345.00 | |
| $105.06 | $10,506.00 | |
| $104.02 | $104,020.00 |
Need more?
Sign in to add projects and notes