Reference Only
2016746-7
New Product
RF Cable Assemblies POWER CA,128P LIF TO 2X64P COAX,L700
Datasheet
2016746-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Body Style | Straight | |
| Connector B Series | SMA | |
| Connector B Body Style | Straight | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 3.2 GHz | |
| Packaging | Bulk | |
| Frequency Range | 0 Hz to 3.2 GHz | |
| Minimum Frequency | 0 Hz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $838.37 | $83,837.00 | |
| $830.07 | $249,021.00 | |
| $821.85 | $410,925.00 | |
| $813.71 | $813,710.00 | |
| $805.66 | $1,208,490.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes