Reference Only
2016745-6
New Product
RF Cable Assemblies SIGNAL CA,128P LIF TO 2X64 COAX,L600
Datasheet
2016745-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Body Style | Straight | |
| Connector B Body Style | Straight | |
| Cable Length | 600 mm (23.622 in) | |
| Maximum Frequency | 67 GHz | |
| Cable Type | Coaxial | |
| Packaging | Bulk | |
| Frequency Range | 0 Hz to 1.6 GHz | |
| Minimum Frequency | 1.6 GHz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,029.32 | $102,932.00 | |
| $1,019.12 | $305,736.00 | |
| $1,009.03 | $504,515.00 | |
| $999.04 | $999,040.00 | |
| $989.15 | $1,483,725.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes