Reference Only
2016745-3
New Product
RF Cable Assemblies SIGNAL CA,128P LIF TO 2X64 COAX,L350
Datasheet
2016745-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Body Style | Straight | |
| Connector B Body Style | Straight | |
| Cable Length | 350 mm (13.78 in) | |
| Maximum Frequency | 67 GHz | |
| Cable Type | Coaxial | |
| Packaging | Bulk | |
| Frequency Range | 0 Hz to 1.6 GHz | |
| Minimum Frequency | 1.6 GHz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,168.04 | $116,804.00 | |
| $1,156.48 | $346,944.00 | |
| $1,145.03 | $572,515.00 | |
| $1,133.69 | $1,133,690.00 | |
| $1,107.68 | $1,661,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.