Reference Only

2016693-2

RF Cable Assemblies RP-SMA BKHD UMCCGEN1 W/ 1.13 CABLE, 100M

Manufacturer:

Mfr Part:
2016693-2

TTI Part:
2016693-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesRP-SMA
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesUMCC
Connector B GenderJack (Female)
Connector B Body StyleRight Angle
Cable Length100 mm (3.937 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable Type1.13 mm Coax
Jacket ColorBlack
PackagingEach
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$4.58$22,900.00
$4.48$44,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.