Reference Only

2016668-7

New Product
RF Cable Assemblies MASSIVE CHANNEL COAXIAL CA,L700,SIGNAL

Manufacturer:

Mfr Part:
2016668-7

TTI Part:
2016668-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A Body StyleStraight
Connector B Body StyleStraight
Cable Length700 mm (27.559 in)
Maximum Frequency67 GHz
Cable TypeCoaxial
PackagingBulk
Frequency Range0 Hz to 1.6 GHz
Minimum Frequency1.6 GHz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$516.83$51,683.00
$511.71$153,513.00
$506.64$253,320.00
$501.63$501,630.00
$496.66$744,990.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes