Reference Only
2016668-3
New Product
RF Cable Assemblies MASSIVE COAX CA,L300,SIGNAL
Datasheet
2016668-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector B Series | SMA | |
| Connector B Body Style | Straight | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 3.2 GHz | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Frequency Range | 0 Hz to 3.2 GHz | |
| Minimum Frequency | 0 Hz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $398.68 | $39,868.00 | |
| $394.73 | $118,419.00 | |
| $390.82 | $195,410.00 | |
| $386.95 | $386,950.00 | |
| $383.12 | $574,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes