Reference Only

2015357-4

RF Cable Assemblies C/A, UMCC/UMCC, 1.37 OD CABLE, 200MM LON

Manufacturer:

Mfr Part:
2015357-4

TTI Part:
2015357-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesUMCC
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesUMCC
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length200 mm (7.874 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable Type1.37 mm Coax
Jacket ColorBlack
PackagingEach
Contact PlatingGold
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 07-Dec-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes