Reference Only
201532-4
Rack & Panel Connectors RECEPT BLOCK,104 POSN,M SERIES
Datasheet
201532-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Mounting Style | Through Hole | |
| Series | M | |
| Packaging | Tube | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
120
On Order
120 expected 27-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.66 | $1,906.40 | |
| $47.18 | $50,954.40 | |
| $46.70 | $235,368.00 |
Need more?
My Notes
Sign into see notes.