Reference Only

201388-1

Rack & Panel Connectors JACKSCREW-MALE-SPEC.

Manufacturer:

Mfr Part:
201388-1

TTI Part:
201388-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductConnectors
Number of Positions75 Position
Mounting StyleThrough Hole
Termination StyleCrimp
Contact MaterialSteel
Contact PlatingClear Chromate
SeriesM
PackagingKit
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameM SERIES/V.35

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

500 expected 04-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.38$1,038.00
$10.28$2,056.00
$10.18$3,054.00
$10.07$5,035.00
$9.97$9,970.00
$8.52$17,040.00
$6.71$26,840.00
$6.64$53,120.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes