Reference Only
201359-1
Rack & Panel Connectors M SERIES PLG HSG 26P
Datasheet
201359-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 228 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Material | Steel | |
| Series | M | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
276In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.91 | $21.91 | |
| $21.69 | $108.45 | |
| $17.96 | $449.00 | |
| $17.11 | $855.50 | |
| $15.06 | $5,722.80 | |
| $14.12 | $10,731.20 | |
| $13.82 | $21,006.40 | |
| $13.38 | $71,181.60 |
Need more?
Sign in to add projects and notes