Reference Only

201355-1

Rack & Panel Connectors MALE BLOCK 14 PL.

Manufacturer:

Mfr Part:
201355-1

TTI Part:
201355-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductConnectors
Number of Positions14 Position
Mounting StyleThrough Hole
Termination StyleSolder
Contact MaterialSteel
SeriesM
PackagingEach
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameM SERIES/V.35

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$14.82$10,374.00
$14.66$20,524.00
$14.51$81,256.00
Need more?
Sign in to add projects and notes