Reference Only
201298-1
Rack & Panel Connectors FEMALE BLOCK 14 PL.
Datasheet
201298-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 14 Position | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Contact Material | Steel | |
| Series | M | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,220 / Multiples: 5,220)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.31 | $32,938.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,437 available now at ttieurope.com
My Notes
Sign into see notes.