Reference Only
201297-1
Rack & Panel Connectors 14 POS PNL MT HSG
Datasheet
201297-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 30 Position | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Series | M | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,305 / Multiples: 261)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.42 | $27,953.10 | |
| $21.21 | $110,716.20 |
Need more?
My Notes
Sign into see notes.