Reference Only
201089-4
Rack & Panel Connectors JACKSCREW SKT ASSY
Datasheet
201089-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Series | M | |
| Accessory Type | Jackscrew | |
| Packaging | Kit | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,532In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.45 | $6.90 | |
| $3.40 | $68.00 | |
| $3.36 | $168.00 | |
| $3.32 | $332.00 | |
| $3.27 | $654.00 | |
| $3.23 | $969.00 | |
| $3.19 | $6,380.00 |
Need more?
My Notes
Sign into see notes.