Reference Only

201047-2

Rack & Panel Connectors M SERIES GUIDE SOCK

Manufacturer:

Mfr Part:
201047-2

TTI Part:
201047-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductConnectors
Number of Positions104 Position
Mounting StylePanel
Termination StyleCrimp
Contact MaterialStainless Steel
SeriesM
PackagingKit
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameM SERIES/V.35

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC7318159585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$5.23$83,680.00
Need more?

My Notes

Sign into see notes.