Reference Only

2008625-2

Pin & Socket Connectors Socket Micro MNL GOLD 22-18 AWG

Manufacturer:

Mfr Part:
2008625-2

TTI Part:
2008625-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialPhosphor Bronze
Contact PlatingGold
SeriesMicro MATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range22 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 36,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.177$6,372.00
$0.175$12,600.00
$0.173$18,684.00
$0.171$36,936.00
Need more?

My Notes

Sign into see notes.