Reference Only

2008571-3

Pin & Socket Connectors 3 POS MICRO MNL TOP LATCH BLACK

Manufacturer:

Mfr Part:
2008571-3

TTI Part:
2008571-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions3 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch3 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating250 V
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing GenderReceptacle
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.103$1,648.00
$0.093$2,976.00
$0.087$5,568.00
Need more?

My Notes

Sign into see notes.