Reference Only
2007710-1
High Speed / Modular Connectors 3PR 16 COLUMN RECPT RIGHT GUIDE
Datasheet
2007710-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 144 Position | |
| Number of Rows | 9 Row | |
| Pitch | 1.9 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | IMPACT Backplane | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 750 mA | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 585 / Multiples: 117)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.79 | $10,992.15 | |
| $17.72 | $18,659.16 | |
| $17.47 | $87,891.57 | |
| $17.30 | $174,072.60 | |
| $17.13 | $428,900.94 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes